The TDK SIOV-S20K300G5S5 is a 470V metal oxide varistor with a maximum AC voltage rating of 300V and a maximum DC voltage rating of 385V. It features a capacitance of 580pF and a clamping voltage of 775V. The device can handle a maximum surge current of 8000A and operates within a temperature range of -40°C to 105°C. It is designed for use in through-hole mounting applications with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 470V |
| Max AC Voltage Rating | 300V |
| Max DC Voltage Rating | 385V |
| Capacitance | 580pF |
| Clamping Voltage | 775V |
| Clamping Current | 100A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |