The SIOV-S20K30G5S5 is a metal oxide varistor from TDK with a varistor voltage of 47V, maximum AC voltage rating of 30V, and maximum DC voltage rating of 38V. It has a capacitance of 0.00935uF and a clamping voltage of 93V. The device can handle a maximum surge current of 2000A and operates between -40°C and 105°C. It is designed for through hole mounting with a terminal pitch of 10mm.
TDK SIOV-S20K30G5S5 technical specifications.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 0.00935uF |
| Clamping Voltage | 93V |
| Clamping Current | 20A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.