The SIOV-S20K420G5S5 is a metal oxide varistor with a maximum DC voltage rating of 560V and a capacitance of 420pF. It is designed for through hole mounting with a terminal pitch of 10. The varistor operates within a temperature range of -40 to 105 degrees Celsius. It features a maximum surge current of 8000A and a clamping current of 100mA. The SIOV-S20K420G5S5 is suitable for overvoltage and ESD protection applications.
TDK SIOV-S20K420G5S5 technical specifications.
| Varistor Voltage | 680V |
| Max AC Voltage Rating | 420V |
| Max DC Voltage Rating | 560V |
| Capacitance | 420pF |
| Clamping Voltage | 1120V |
| Clamping Current | 100A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.