The SIOV-S20K440G5S5 is a metal oxide varistor from TDK, rated for 715V and featuring a maximum AC voltage rating of 440V. It has a capacitance of 400pF and a clamping voltage of 1180V. The varistor can handle a maximum surge current of 8000A and operates within a temperature range of -40 to 105 degrees Celsius. It is designed for through hole mounting with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 715V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 400pF |
| Clamping Voltage | 1180V |
| Clamping Current | 100A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |