The TDK SIOV-S20K460G5S5 is a metal oxide varistor with a maximum DC voltage rating of 615V and a maximum AC voltage rating of 460V. It features a capacitance of 380pF and a clamping voltage of 1240V. The varistor can withstand a maximum surge current of 8000A and operates within a temperature range of -40°C to 105°C. It is designed for through-hole mounting with a terminal pitch of 10mm. The SIOV-S20K460G5S5 is suitable for use in circuit protection applications, including overvoltage and ESD protection.
TDK SIOV-S20K460G5S5 technical specifications.
| Varistor Voltage | 750V |
| Max AC Voltage Rating | 460V |
| Max DC Voltage Rating | 615V |
| Capacitance | 380pF |
| Clamping Voltage | 1240V |
| Clamping Current | 100A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.