Inductor Power Unshielded Wirewound 1.5mH 10% 1KHz 420mA 1.4Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
TDK SL1215-152KR42-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.4R |
| Diameter | 12mm |
| Height | 15mm |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | SL |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.