
This surface mount ferrite inductor features a nonstandard package with a core material of ferrite and a DC resistance of 43.7 milliohms. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and has a termination type of SMD/SMT. It is available in a package quantity of 500 units, packaged in cut tape.
Sign in to ask questions about the TDK SLF10145T-100M2R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF10145T-100M2R5 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 43.7mR |
| Height | 4.5mm |
| Inductance | 10uH |
| Length | 10.1mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 3A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF10145T-100M2R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.