
This surface mount ferrite inductor features a nonstandard package with a core material of ferrite, a DC resistance of 36.4 milliohms, and an inductance of 10 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum DC current of 2.5 amps and is shielded. It is compliant with AEC-Q200 and RoHS regulations, and is available in a tape and reel packaging with 500 units per package.
Sign in to ask questions about the TDK SLF10145T-100M2R5-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF10145T-100M2R5-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36.4mR |
| Height | 4.5mm |
| Inductance | 10uH |
| Length | 10.1mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-100M2R5-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.