Sign in to ask questions about the TDK SLF10145T-101M1R0-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF10145T-101M1R0-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Height | 4.5mm |
| Inductance | 100uH |
| Length | 10.1mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-101M1R0-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
