General purpose shielded inductor featuring 100µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 1.1A. Operating temperature range spans from -40°C to 105°C, with a DC resistance of 240mΩ. The component is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the TDK SLF10145T-101M1R0-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF10145T-101M1R0-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 240mR |
| Depth | 10.4mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-101M1R0-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
