
The SLF10145T-102MR29 is a shielded ferrite inductor from TDK with a current rating of 1.7A and an inductance of 1mH. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in a nonstandard case. It is not RoHS compliant due to the presence of lead.
TDK SLF10145T-102MR29 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.7A |
| DC Resistance (DCR) | 3.36R |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 320mA |
| Series | SLF |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.