Surface mount shielded wirewound power inductor with 1mH inductance and 20% tolerance, tested at 1kHz. Features a ferrite core, 320mA saturation current, and 290mA rated DC current with 3.36 Ohm DC resistance. Operates from -40°C to 105°C and is supplied in tape and reel packaging. Dimensions include 10.1mm length, 10.4mm depth, and 4.5mm height.
TDK SLF10145T-102MR29-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Current | 290mA |
| DC Resistance (DCR) | 3.36R |
| Depth | 10.4mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 320mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-102MR29-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.