
The SLF10145T-151MR79 is a ferrite shielded inductor from TDK with a maximum inductance of 150uH and a tolerance of 20%. It has a maximum DC current rating of 790mA and operates within a temperature range of -40°C to 105°C. The inductor is packaged in a nonstandard case and is available in a surface mount package type.
Sign in to ask questions about the TDK SLF10145T-151MR79 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF10145T-151MR79 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 420mR |
| Height | 4.5mm |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 790mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF10145T-151MR79 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.