
Surface mount shielded wirewound power inductor with 150µH inductance and 20% tolerance, tested at 1kHz. Features a ferrite core, 790mA rated current, and 420mΩ DC resistance. Operates from -40°C to 105°C and is RoHS compliant. Dimensions are 10.1mm (L) x 10.1mm (W) x 4.5mm (H).
Sign in to ask questions about the TDK SLF10145T-151MR79-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF10145T-151MR79-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 810mA |
| DC Resistance (DCR) | 420mR |
| Depth | 10.4mm |
| Height | 4.5mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 790mA |
| RoHS Compliant | Yes |
| Saturation Current | 790mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-151MR79-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
