
General purpose shielded inductor featuring 22µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a rated current of 2.1A (RMS and saturation) and a DC current rating of 1.9A. It operates within a temperature range of -40°C to 90°C and has a DC resistance of 59.1mΩ. The inductor is packaged in a 4040 size, tape and reel format, and is RoHS compliant.
TDK SLF10145T-220M1R9-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Current | 1.9A |
| DC Resistance (DCR) | 59.1mR |
| Depth | 10.4mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 90°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-220M1R9-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
