
Surface mount general purpose inductor featuring 220µH inductance with a 20% tolerance. This shielded, ferrite-core component offers a rated current of 650mA and a DC resistance of 470mΩ. Operating across a temperature range of -40°C to 105°C, it is housed in a 4040 package and is RoHS compliant.
Sign in to ask questions about the TDK SLF10145T-221MR65-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF10145T-221MR65-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 470mR |
| Depth | 10.4mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 650mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-221MR65-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
