
Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 1.6A rated current, and 81.5mΩ DC resistance. Operates from -40°C to 105°C and is supplied on tape and reel.
TDK SLF10145T-330M1R6-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.7A |
| DC Resistance (DCR) | 81.5mR |
| Depth | 10.4mm |
| Height | 4.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.6A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-330M1R6-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
