
Surface mount, shielded wirewound power inductor featuring 68µH inductance with a 20% tolerance. This component operates with a DC current rating of 1.2A, a saturation current of 1.2A, and a maximum DC resistance of 168mΩ. Constructed with a ferrite core, it is designed for operation between -40°C and 105°C and is supplied in tape and reel packaging.
Sign in to ask questions about the TDK SLF10145T-680M1R2-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF10145T-680M1R2-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 168mR |
| Depth | 10.4mm |
| Height | 4.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-680M1R2-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
