Surface mount shielded wirewound power inductor with 1mH inductance and 20% tolerance. Features a ferrite core, 340mA rated current, and 1.344 Ohm DC resistance. Operates from -40°C to 105°C and is RoHS compliant. Packaged in tape and reel for efficient assembly.
TDK SLF12555T-102MR34-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 340mA |
| DC Resistance (DCR) | 1.344R |
| Depth | 12.5mm |
| Height | 5.5mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 340mA |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Self Resonant Frequency | 1kHz |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12555T-102MR34-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.