Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 1.4A 0.19Ohm DCR T/R
TDK SLF12555T-151MR88 technical specifications.
| Current Rating | 880mA |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.