
Surface mount shielded wirewound power inductor featuring 150µH inductance with a 20% tolerance, tested at 1kHz. Designed for demanding applications, it handles a DC current of 1.4A with a low DC resistance of 228mΩ. Operating across a wide temperature range from -40°C to 105°C, this ferrite core inductor offers a saturation current of 880mA and is provided in tape and reel packaging.
Sign in to ask questions about the TDK SLF12555T-151MR88-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF12555T-151MR88-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 228mR |
| Depth | 12.8mm |
| Height | 5.5mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 880mA |
| Self Resonant Frequency | 1kHz |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12555T-151MR88-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
