Surface mount shielded wirewound power inductor with 1.5mH inductance and 20% tolerance. Features a ferrite core, 290mA current rating, and 2.076 Ohm DC resistance. Operates within a -40°C to 105°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SLF12555T-152MR29-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Resistance (DCR) | 2.076R |
| Depth | 12.5mm |
| Height | 5.5mm |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 290mA |
| Self Resonant Frequency | 1kHz |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12555T-152MR29-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
