TDK's SLF12555T-330M1R9 is a general purpose inductor with a nominal inductance of 33uH and a maximum rated current of 3.1A. It is shielded and designed for high current applications. The inductor has a dual-ended terminal placement and is suitable for surface mount applications. It operates over a temperature range of -20 to 90 degrees Celsius.
TDK SLF12555T-330M1R9 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 5.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0415 |
| Rated Current-Max | 3.1 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.