
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 2.5A DC current rating, and 1.6A saturation current. DC resistance is 74.2mΩ. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
Sign in to ask questions about the TDK SLF12555T-470M1R6-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF12555T-470M1R6-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 74.2mR |
| Depth | 12.8mm |
| Height | 5.5mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 1kHz |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12555T-470M1R6-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.