Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.88A 0.52Ohm DCR T/R
TDK SLF12555T-471MR49 technical specifications.
| Current Rating | 490mA |
| Height | 5.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12555T-471MR49 to view detailed technical specifications.
No datasheet is available for this part.