This surface mount ferrite inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a nonstandard package with a height of 6.5mm and a width of 12.5mm. The inductor has a maximum DC current rating of 1.3A and a saturation current of 1.3A. It is rated for AEC-Q200 and has a tolerance of 20%. The inductor is shielded and has a DCR of 254.4mR.
TDK SLF12565T-151M1R3-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 254.4mR |
| Height | 6.5mm |
| Inductance | 150uH |
| Length | 12.5mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 0.2544R |
| Saturation Current | 1.3A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.112877oz |
| Width | 12.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.