Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 3.8A 0.0316Ohm DCR T/R
TDK SLF12565T-220M3R5 technical specifications.
| Height | 6.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 12.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.