
Surface mount, shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 2.8A RMS current rating, and 2.4A saturation current. Operates within a -40°C to 105°C temperature range and has a DC resistance of 69.36mΩ. Designed for automotive applications with AEC-Q200 qualification.
TDK SLF12565T-470M2R4-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 69.36mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| Saturation Current | 2.4A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12565T-470M2R4-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
