Sign in to ask questions about the TDK SLF12565T-4R2N5R5-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF12565T-4R2N5R5-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.44mR |
| Height | 6.5mm |
| Inductance | 4.2uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 7.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 7.3A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12565T-4R2N5R5-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.