Surface mount wirewound power inductor featuring 15µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded ferrite core component offers a maximum DC current rating of 5A and a saturation current of 4.7A, with a low DC resistance of 22.08mΩ. Operating across a temperature range of -40°C to 105°C, it measures 12.5mm in length and width, with a height of 7.5mm, and is supplied in tape and reel packaging.
Sign in to ask questions about the TDK SLF12575T-150M4R7-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF12575T-150M4R7-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22.08mR |
| Height | 7.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.7A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-150M4R7-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.