
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a 5A current rating, 4.7A saturation current, and a low 22.1mΩ DC resistance. Operates from -40°C to 105°C and is packaged in tape and reel.
Sign in to ask questions about the TDK SLF12575T-150M4R7-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF12575T-150M4R7-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Resistance (DCR) | 22.1mR |
| Depth | 12.8mm |
| Height | 0.295inch |
| Height - Seated (Max) | 0.309inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 4.7A |
| RoHS Compliant | Yes |
| Saturation Current | 4.7A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-150M4R7-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.