
Surface mount, shielded wirewound power inductor with 150µH inductance and 20% tolerance. Features a ferrite core, 1.6A maximum DC current rating, and 210mΩ DC resistance. Operates within a -40°C to 105°C temperature range and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK SLF12575T-151M1R5-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF12575T-151M1R5-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 210mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-151M1R5-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
