
Surface mount shielded wirewound power inductor featuring 150µH inductance with a 20% tolerance, tested at 1kHz. Offers a maximum DC current of 1.6A and a saturation current of 1.5A, with a low DC resistance of 210mΩ. Constructed with a ferrite core, this component operates within a temperature range of -40°C to 105°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK SLF12575T-151M1R5-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF12575T-151M1R5-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.5A |
| DC Resistance (DCR) | 210mR |
| Depth | 12.8mm |
| Height | 7.5mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-151M1R5-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
