Inductor Power Shielded Wirewound 1.2uH 30% 1KHz Ferrite 8.2A 0.0069Ohm DCR T/R
TDK SLF12575T-1R2N8R2 technical specifications.
| Height | 7.5mm |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 12.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.