
Surface mount shielded wirewound power inductor with 1.2µH inductance and 30% tolerance, rated for 8.2A RMS and 13A saturation current. Features a ferrite core, 5.1mΩ DC resistance, and a test frequency of 1kHz. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK SLF12575T-1R2N8R2-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF12575T-1R2N8R2-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.1mR |
| Height | 7.5mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 8.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 0.00612R |
| RMS Current (Irms) | 8.2A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-1R2N8R2-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
