
Surface mount, shielded, wirewound power inductor with 220µH inductance and 20% tolerance. Features a ferrite core, 1.3A current rating, and 309.6mΩ DC resistance. Operates from -40°C to 105°C and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
TDK SLF12575T-221M1R3-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 309.6mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-221M1R3-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
