
Surface mount shielded wirewound power inductor featuring 2.7µH inductance with a 30% tolerance, designed for automotive applications with AEC-Q200 qualification. This ferrite core component offers a maximum DC current of 7A and a saturation current of 10A, with a low DC resistance of 8.88mΩ. Operating across a temperature range of -40°C to 105°C, it measures 12.5mm x 12.5mm x 7.5mm and is supplied in tape and reel packaging.
Sign in to ask questions about the TDK SLF12575T-2R7N7R0-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF12575T-2R7N7R0-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.88mR |
| Height | 7.5mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-2R7N7R0-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
