
Surface mount shielded wirewound power inductor featuring 330µH inductance with a 20% tolerance, tested at 1kHz. This ferrite core component offers a maximum DC current of 1A and a saturation current of 1A, with a DC resistance of 408mΩ. Designed for automotive applications with AEC-Q200 qualification, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
TDK SLF12575T-331M1R0-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 408mR |
| Height | 7.5mm |
| Inductance | 330uH |
| Length | 12.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-331M1R0-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.