
Surface mount shielded wirewound power inductor with 3.9uH inductance and 30% tolerance. Features a ferrite core, 6.7A maximum DC current, and 9A saturation current. Operates from -40°C to 105°C with a low 12.48mR DC resistance. Designed for automotive applications, meeting AEC-Q200 standards and packaged in tape and reel.
TDK SLF12575T-3R9N6R7-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.48mR |
| Height | 7.5mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 6.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.7A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-3R9N6R7-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
