
Surface mount shielded wirewound power inductor with 5.6µH inductance and 30% tolerance, tested at 1kHz. Features a ferrite core, 6.3A DC current rating, and 7.8A saturation current. DC resistance is 13.92mΩ. Operating temperature range is -40°C to 125°C, with AEC-Q200 qualification. Packaged in tape and reel, this RoHS compliant component measures 12.5mm x 12.5mm x 7.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SLF12575T-5R6N6R3-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF12575T-5R6N6R3-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 6.3A |
| DC Resistance (DCR) | 13.92mR |
| Depth | 12.8mm |
| Height | 7.5mm |
| Inductance | 5.6uH |
| Length | 12.5mm |
| Max DC Current | 6.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 7.8A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-5R6N6R3-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
