
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance, rated for 5.9A RMS and 7.2A saturation current. Features a ferrite core, 15.72mΩ DC resistance, and operates across a -40°C to 105°C temperature range. Designed for automotive applications with AEC-Q200 qualification and supplied in tape and reel packaging.
TDK SLF12575T-6R8N5R9-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15.72mR |
| Height | 7.5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 5.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.9A |
| RoHS Compliant | Yes |
| Saturation Current | 7.2A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-6R8N5R9-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
