Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.47A 0.5Ohm DCR 2424 T/R
TDK SLF6025T-101MR33 technical specifications.
| Height | 2.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.