Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 470mA current rating, and 330mA saturation current. DC resistance is 600mΩ. Housed in a 6025 metric case (2424 package), this lead-free, RoHS compliant component operates from -40°C to 105°C.
Sign in to ask questions about the TDK SLF6025T-101MR33-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF6025T-101MR33-PF technical specifications.
| Case Code (Metric) | 6025 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 470mA |
| DC Resistance (DCR) | 600mR |
| Depth | 6mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6025T-101MR33-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
