Sign in to ask questions about the TDK SLF6025T-330MR59-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF6025T-330MR59-PF technical specifications.
| Case Code (Metric) | 6025 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 216mR |
| Depth | 6mm |
| Height | 2.5mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 590mA |
| RoHS Compliant | Yes |
| Saturation Current | 590mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6025T-330MR59-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
