
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a 1.8A current rating, 1.5A saturation current, and 36.72mΩ DC resistance. Operates from -40°C to 105°C and is housed in a 6025 metric case (2424 package). Ferrite core material ensures effective shielding.
Sign in to ask questions about the TDK SLF6025T-4R7M1R5-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF6025T-4R7M1R5-PF technical specifications.
| Case Code (Metric) | 6025 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 36.72mR |
| Depth | 6.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6025T-4R7M1R5-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
