Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 540mA current rating, and 444mΩ DC resistance at 100kHz. Operates from -40°C to 105°C and is available in a 6025 metric case size, packaged on tape and reel.
TDK SLF6025T-680MR42-PF technical specifications.
| Case Code (Metric) | 6025 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Resistance (DCR) | 444mR |
| Depth | 6mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6025T-680MR42-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
