
Surface mount, shielded, wirewound fixed inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.5A current rating, and 53.04mΩ DCR at 100kHz. Operates from -40°C to 105°C and offers a saturation current of 1.3A. Housed in a 6025 metric case size, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
TDK SLF6025T-6R8M1R3-PF technical specifications.
| Case Code (Metric) | 6025 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 53.04mR |
| Depth | 6mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6025T-6R8M1R3-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
