
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.3A rated DC current, and 1.8A saturation current. Operates within a -40°C to 85°C temperature range. Housed in a 2424 package with SMD/SMT termination.
Sign in to ask questions about the TDK SLF6028T-100M1R3-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF6028T-100M1R3-PF technical specifications.
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 53.2mR |
| Depth | 6.2mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6028T-100M1R3-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
