
Shielded, surface-mount general purpose inductor featuring 100µH inductance with a 20% tolerance. This ferrite-core component operates within a -40°C to 105°C temperature range and supports a maximum DC current of 420mA. It has a DC resistance of 516mΩ and an RMS current rating of 640mA. The inductor is housed in a 6028 metric case code, with dimensions of 6mm length, 6.2mm depth, and 2.8mm height, packaged on tape and reel.
Sign in to ask questions about the TDK SLF6028T-101MR42-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF6028T-101MR42-PF technical specifications.
| Case Code (Metric) | 6028 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| DC Current | 420mA |
| DC Resistance (DCR) | 516mR |
| Depth | 6.2mm |
| Height | 2.8mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 420mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 640mA |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6028T-101MR42-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
