
Surface mount general purpose inductor featuring 22µH inductance with a 20% tolerance, designed for broad application use. This shielded, ferrite-core component offers a 770mA rated current and a low 104mΩ DC resistance. Operating across a wide temperature range of -40°C to 105°C, it is housed in a 6028 metric case (2424 package) with dimensions of 6mm length, 6.2mm depth, and 2.8mm height. The inductor is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the TDK SLF6028T-220MR77-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SLF6028T-220MR77-PF technical specifications.
| Case Code (Metric) | 6028 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 770mA |
| DC Resistance (DCR) | 104mR |
| Depth | 6.2mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 770mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6028T-220MR77-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
